- Home ›
- All Products›
- BFW-2
Fuse Wire - 98.5% Pb/1.5% Sb - 2A - 0.64mm ( 0.025in) Dia - 209.5ft (0.5lb) Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Wire - 98.5% Pb/1.5% Sb - 2A - 0.64mm ( 0.025in) Dia - 209.5ft (0.5lb) Spool
Search Keywords: BFW2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BFW-2
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:7806000300
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Spools
On Order:
1
can ship 7/10/26
67 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
1
$306.33
3
$297.82
5
$293.74
10
$293.00
20 +
$285.91
Click for Quote
Log in
to unlock special pricing