- Home ›
- All Products›
- BFW-10
Fuse Wire - 98.5% Pb/1.5% Sb - 10A - 1.40mm (0.55in) Dia - 85ft (1lb) Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Wire - 98.5% Pb/1.5% Sb - 10A - 1.40mm (0.55in) Dia - 85ft (1lb) Spool
Search Keywords: BFW10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BFW-10
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:7806000300
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Spools
Can Ship immediately
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$291.43
3
$287.48
5
$285.59
10
$284.87
20 +
$281.95
Click for Quote
Log in
to unlock special pricing