- Home ›
- All Products›
- BBS-4
FUSE CARTRIDGE 4A 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FUSE CARTRIDGE 4A 600VAC
Search Keywords: BBS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BBS-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$27.24
5
$25.67
10
$25.60
30
$24.92
50
$24.24
100
$24.18
250 +
$23.79
Click for Quote
Log in
to unlock special pricing