- Home ›
- All Products›
- BBS-25
FUSE CARTRIDGE 25A 48VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FUSE CARTRIDGE 25A 48VAC
Search Keywords: BBS25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BBS-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is BBS-25 RoHS compliant?
Yes, BBS-25 is RoHS compliant.
What is the lead time for BBS-25?
The standard lead time for BBS-25 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$37.06
5
$34.93
10
$34.40
30
$33.67
50
$32.99
100
$32.57
250 +
$32.37
Click for Quote
Log in
to unlock special pricing