- Home ›
- All Products›
- BBS-15
FUSE CARTRIDGE 15A 48VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CARTRIDGE 15A 48VAC
Search Keywords: BBS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BBS-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is BBS-15 RoHS compliant?
Yes, BBS-15 is RoHS compliant.
What is the lead time for BBS-15?
The standard lead time for BBS-15 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$113.94
5
$79.01
10
$71.29
30
$69.04
50
$58.75
100
$58.60
250 +
$58.46
Click for Quote
Log in
to unlock special pricing