- Home ›
- All Products›
- BAF-7
Industrial&Electrical Fuses 250VAC 200A 7A Midget
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industrial&Electrical Fuses 250VAC 200A 7A Midget
Search Keywords: BAF7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BAF-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$14.399
10
$13.090
30
$12.890
50
$12.710
100
$12.360
250
$12.210
500
$12.130
1,000 +
$11.990
Click for Quote
Log in
to unlock special pricing