- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BAF-25
FUSE CARTRIDGE 25A 250VAC 5AG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 25A 250VAC 5AG
Search Keywords: BAF25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BAF-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$28.05
30
$25.92
50
$24.00
100
$22.54
250
$21.68
500
$21.40
1,000 +
$21.35
Click for Quote
Log in
to unlock special pricing