- Home ›
- All Products›
- BAF-2
FUSE CARTRIDGE 2A 250VAC 5AG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CARTRIDGE 2A 250VAC 5AG
Search Keywords: BAF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BAF-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is BAF-2 RoHS compliant?
Yes, BAF-2 is RoHS compliant.
What is the lead time for BAF-2?
The standard lead time for BAF-2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$15.12
30
$14.89
50
$14.68
100
$14.28
250
$14.10
500
$14.01
1,000 +
$13.84
Click for Quote
Log in
to unlock special pricing