- Home ›
- All Products›
- BAF-1
Industrial&Electrical Fuses 250VAC 35A 1A Midget
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 250VAC 35A 1A Midget
Search Keywords: BAF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BAF-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$13.54
30
$13.33
50
$13.14
100
$12.79
250
$12.63
500
$12.55
1,000 +
$12.40
Click for Quote
Log in
to unlock special pricing