- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATM-4
FUSE AUTOMOTIVE 4A 32VDC BLADE
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
FUSE AUTOMOTIVE 4A 32VDC BLADE
Search Keywords: ATM4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ATM-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATM-4 RoHS compliant?
Yes, ATM-4 is RoHS compliant.
What is the lead time for ATM-4?
The standard lead time for ATM-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$4.86
50
$3.46
250
$2.90
500
$2.65
1,000
$2.45
2,500
$2.36
5,000
$2.35
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT