- Home ›
- All Products›
- ATC-40
FUSE AUTO 40A 32VDC BLADE ATO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE AUTO 40A 32VDC BLADE ATO
Search Keywords: ATC40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ATC-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,346
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$2.06
100
$2.03
250
$1.94
500
$1.88
1,000
$1.78
2,500
$1.73
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT