- Home ›
- All Products›
- ATC-10
Automotive Fuses 10A 32V FAST ACTING
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Fuses 10A 32V FAST ACTING
Search Keywords: ATC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ATC-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$3.00
100
$2.97
250
$2.95
500
$2.94
1,000
$2.93
2,500
$2.57
5,000
$2.56
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT