Very Fast Acting Fuse - 350A - Stud Mount - 125VAC/80VDC Max
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Very Fast Acting Fuse - 350A - Stud Mount - 125VAC/80VDC Max
Search Keywords: ANN350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ANN-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
2
$161.14
3
$160.73
4
$160.33
5 +
$157.13
Click for Quote
Log in
to unlock special pricing