- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANL-60
Fuse Limiter Non-Time Delay Acting 60A 32V Stud Mount Lug 81.03 X 22.35mm UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Limiter Non-Time Delay Acting 60A 32V Stud Mount Lug 81.03 X 22.35mm UL
Search Keywords: ANL60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ANL-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$164.75
5
$149.11
10
$137.53
20
$137.19
50
$120.24
100 +
$119.94
Click for Quote
Log in
to unlock special pricing