- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANL-40
FUSE STRIP 40A 80VDC RECT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE STRIP 40A 80VDC RECT
Search Keywords: ANL40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ANL-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$106.36
5
$102.25
10
$100.06
20
$98.06
50
$96.81
100 +
$96.21
Click for Quote
Log in
to unlock special pricing