- Home ›
- All Products›
- ANL-225
FUSE STRIP 225A 80VDC RECT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE STRIP 225A 80VDC RECT
Search Keywords: ANL225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ANL-225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$133.24
5
$121.88
10
$118.03
20
$117.74
50
$117.44
100 +
$117.15
Click for Quote
Log in
to unlock special pricing