- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AMI-50
FUSE AUTO 50A 32VDC AUTO LINK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE AUTO 50A 32VDC AUTO LINK
Search Keywords: AMI50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AMI-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is AMI-50 RoHS compliant?
Yes, AMI-50 is RoHS compliant.
What is the lead time for AMI-50?
The standard lead time for AMI-50 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$19.74
30
$19.42
50
$16.96
100
$15.46
250
$14.22
500
$13.37
1,000 +
$13.33
Click for Quote
Log in
to unlock special pricing