- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AMG-500
Automotive Fuse - Bolt in - 500A - 70VDC - Brown
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Fuse - Bolt in - 500A - 70VDC - Brown
Search Keywords: AMG500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AMG-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$26.49
30
$24.96
50
$24.60
100
$23.59
250
$22.96
500
$22.66
1,000 +
$22.08
Click for Quote
Log in
to unlock special pricing