- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AMG-250
Automotive Fuse - Bolt in - 250A - 70VDC - Pink
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Fuse - Bolt in - 250A - 70VDC - Pink
Search Keywords: AMG250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AMG-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$26.29
30
$24.77
50
$24.41
100
$23.41
250
$22.79
500
$22.49
1,000 +
$21.91
Click for Quote
Log in
to unlock special pricing