- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AMG-200
Automotive Fuse - Bolt in - 200A - 70VDC - Blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Fuse - Bolt in - 200A - 70VDC - Blue
Search Keywords: AMG200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AMG-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$26.42
30
$24.88
50
$24.53
100
$23.52
250
$22.89
500
$22.59
1,000 +
$22.01
Click for Quote
Log in
to unlock special pricing