- Home ›
- All Products›
- AGU-15
Cartridge Fuses 32VAC 15A Fast Acting Ferrule
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cartridge Fuses 32VAC 15A Fast Acting Ferrule
Search Keywords: AGU15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AGU-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$8.40
30
$8.27
50
$8.08
100
$7.96
250
$7.75
500
$7.65
1,000 +
$7.60
Click for Quote
Log in
to unlock special pricing