- Home ›
- All Products›
- AGU-10
Cartridge Fuses 32VAC 10A Fast Acting Ferrule
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cartridge Fuses 32VAC 10A Fast Acting Ferrule
Search Keywords: AGU10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AGU-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$9.24
10
$8.40
30
$8.27
50
$8.08
100
$7.96
250
$7.75
500
$7.65
1,000 +
$7.60
Click for Quote
Log in
to unlock special pricing