- Home ›
- All Products›
- ACK-50
FUSE CARTRIDGE 50A 130VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 50A 130VDC
Search Keywords: ACK50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ACK-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$115.00
5
$103.50
8
$90.56
10 +
$88.75
Click for Quote
Log in
to unlock special pricing