- Home ›
- All Products›
- ACK-30
FUSE CARTRIDGE 30A 130VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CARTRIDGE 30A 130VDC
Search Keywords: ACK30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:ACK-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is ACK-30 RoHS compliant?
Yes, ACK-30 is RoHS compliant.
What is the lead time for ACK-30?
The standard lead time for ACK-30 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
3
$144.87
5
$130.38
8
$114.08
10 +
$111.80
Click for Quote
Log in
to unlock special pricing