- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 80LET
Fuse, Fast Acting HRC, 80A 240 VAC, Bolt, LET Series | Bussmann by Eaton 80LET
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, Fast Acting HRC, 80A 240 VAC, Bolt, LET Series | Bussmann by Eaton 80LET
Search Keywords: 80LET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:80LET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Ships today, if you order in
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$93.01
5
$90.04
10
$88.77
20
$87.49
50
$85.80
100 +
$84.52
Click for Quote
Log in
to unlock special pricing