- Home ›
- All Products›
- 80L09C
C.S.A.FM2 CL'C'600V 80A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
C.S.A.FM2 CL'C'600V 80A
Search Keywords: 80L09C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:80L09C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 80L09C RoHS compliant?
Yes, 80L09C is RoHS compliant.
What is the lead time for 80L09C?
The standard lead time for 80L09C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
3
$375.03
5
$276.94
8
$205.54
10 +
$201.43
Click for Quote
Log in
to unlock special pricing