- Home ›
- All Products›
- 80FE
FUSE CRTRDGE 80A 450VDC CYLINDR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 80A 450VDC CYLINDR
Search Keywords: 80FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:80FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$131.54
5
$129.76
10
$128.90
20
$128.58
50
$126.47
100 +
$124.96
Click for Quote
Log in
to unlock special pricing