- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 80ET
FUSE CARTRIDGE 80A 690VAC/500VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CARTRIDGE 80A 690VAC/500VDC
Search Keywords: 80ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:80ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 80ET RoHS compliant?
Yes, 80ET is RoHS compliant.
What is the lead time for 80ET?
The standard lead time for 80ET is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$160.37
5
$158.20
10
$157.15
20
$155.15
50
$154.19
100 +
$152.35
Click for Quote
Log in
to unlock special pricing