- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 70I-1A
Telecommunication Fuse - Color Code Pink - 125 Vac - 300 Vdc - 1 A - 1 kAIC at 300 Vdc - Non Indicating - Ferrule End X Ferrul ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Telecommunication Fuse - Color Code Pink - 125 Vac - 300 Vdc - 1 A - 1 kAIC at 300 Vdc - Non Indicating - Ferrule End X Ferrule End.
Search Keywords: 70I1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:70I-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$73.55
10
$73.01
25
$72.65
50
$72.47
100
$72.29
250
$72.11
500 +
$71.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT