- Home ›
- All Products›
- 6D27R
FUSE-D2 6A F GR 500VAC E27
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE-D2 6A F GR 500VAC E27
Search Keywords: 6D27R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:6D27R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
7
$118.11
13
$78.28
19
$63.60
25 +
$62.33
Click for Quote
Log in
to unlock special pricing