- Home ›
- All Products›
- 6D27Q
FUSE 6A DII/E27 500VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 6A DII/E27 500VAC
Search Keywords: 6D27Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:6D27Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$24.91
5
$23.31
10
$22.23
25
$21.57
50
$20.94
100
$19.79
250 +
$19.27
Click for Quote
Log in
to unlock special pricing