- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 6CIF06
FUSE CARTRIDGE 6A 600VAC/250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 6A 600VAC/250VDC
Search Keywords: 6CIF06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:6CIF06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
17
can ship 7/17/26
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$80.80
5
$80.60
10
$60.45
15
$56.42
20 +
$55.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT