- Home ›
- All Products›
- 63NZ02
FUSE-D02 63A T GL/GG 400VAC E18
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE-D02 63A T GL/GG 400VAC E18
Search Keywords: 63NZ02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:63NZ02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$37.40
5
$33.37
10
$33.29
30
$31.43
50
$29.71
100
$29.64
250 +
$28.54
Click for Quote
Log in
to unlock special pricing