- Home ›
- All Products›
- 630NHG3B
FUSE SQUARE 630A 500VAC/250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE SQUARE 630A 500VAC/250VDC
Search Keywords: 630NHG3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:630NHG3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$332.33
3
$323.10
6
$318.67
12
$310.17
21 +
$309.40
Click for Quote
Log in
to unlock special pricing