- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 5591-52-R
Fuse Clip - Surge Protection Device - With End Stop - 600A - Class R - Non-indicating - Bright Tin Finish -Used With 9/16" Dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Clip - Surge Protection Device - With End Stop - 600A - Class R - Non-indicating - Bright Tin Finish -Used With 9/16" Diameter Fuses - 5.3 lb-in.
Search Keywords: 559152R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:5591-52-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.53
25
$7.70
100
$6.01
300
$5.98
500
$5.97
1,000
$5.53
2,500
$5.52
5,000 +
$5.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT