- Home ›
- All Products›
- 50NHG01B
Specialty Fuses 50A 500V GL/GG SIZE 01 DUAL IN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Specialty Fuses 50A 500V GL/GG SIZE 01 DUAL IN
Search Keywords: 50NHG01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:50NHG01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
3
$126.28
6
$122.62
12
$115.90
21
$115.61
51
$112.81
102 +
$111.33
Click for Quote
Log in
to unlock special pricing