- Home ›
- All Products›
- 50CIK07
50A 600V HRCI-MISC FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50A 600V HRCI-MISC FUSE
Search Keywords: 50CIK07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:50CIK07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$743.85
10
$393.80
15
$277.12
20 +
$271.58
Click for Quote
Log in
to unlock special pricing