- Home ›
- All Products›
- 4D27R
FUSE-D2 4A F GR 500VAC E27
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE-D2 4A F GR 500VAC E27
Search Keywords: 4D27R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:4D27R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
7
$123.76
13
$82.02
19
$66.64
25 +
$65.30
Click for Quote
Log in
to unlock special pricing