- Home ›
- All Products›
- 40K07C
40A 600V FUSE CANADA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
40A 600V FUSE CANADA
Search Keywords: 40K07C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:40K07C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$453.70
10
$240.19
15
$169.02
20 +
$165.64
Click for Quote
Log in
to unlock special pricing