- Home ›
- All Products›
- 35NHG000B
FUSE SQUARE 35A 500VAC RECT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE SQUARE 35A 500VAC RECT
Search Keywords: 35NHG000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:35NHG000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$64.31
6
$62.39
12
$60.58
27
$57.26
51
$57.12
102
$55.73
252 +
$53.59
Click for Quote
Log in
to unlock special pricing