- Home ›
- All Products›
- 35D33R
FUSE-D2 35A F GR 500VAC E33
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE-D2 35A F GR 500VAC E33
Search Keywords: 35D33R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:35D33R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 35D33R RoHS compliant?
Yes, 35D33R is RoHS compliant.
What is the lead time for 35D33R?
The standard lead time for 35D33R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
7
$227.15
13
$150.54
19
$122.31
25 +
$119.87
Click for Quote
Log in
to unlock special pricing