- Home ›
- All Products›
- 355NHG1B
NH FUSE 355A 440V GG/GL SIZE 1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 355A 440V GG/GL SIZE 1
Search Keywords: 355NHG1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:355NHG1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$144.22
6
$140.04
12
$132.37
21
$132.04
51
$128.84
102 +
$127.14
Click for Quote
Log in
to unlock special pricing