- Home ›
- All Products›
- 32NHG0B
NH FUSE 32A 500V GG/GL SIZE 0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 32A 500V GG/GL SIZE 0
Search Keywords: 32NHG0B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:32NHG0B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$106.39
6
$104.81
12
$100.31
21
$96.19
51
$93.63
102 +
$92.39
Click for Quote
Log in
to unlock special pricing