- Home ›
- All Products›
- 315MT
315A 690V AC TYPE T FUSE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
315A 690V AC TYPE T FUSE
Search Keywords: 315MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:315MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 315MT RoHS compliant?
Yes, 315MT is RoHS compliant.
What is the lead time for 315MT?
The standard lead time for 315MT is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$506.25
3
$492.38
5 +
$491.15
Click for Quote
Log in
to unlock special pricing