- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 315LMT
Fuse Cartridge - 315A, 240 VAC / 150 VDC - 200kA - Class aR - Cylindrical, Blade Terminal Package - Bolt Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge - 315A, 240 VAC / 150 VDC - 200kA - Class aR - Cylindrical, Blade Terminal Package - Bolt Mount.
Search Keywords: 315LMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:315LMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$432.71
3
$427.43
5
$426.37
10
$425.30
20 +
$424.24
Click for Quote
Log in
to unlock special pricing