- Home ›
- All Products›
- 2D27
FUSE CARTRIDGE 2A 500VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FUSE CARTRIDGE 2A 500VAC
Search Keywords: 2D27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:2D27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$24.07
5
$22.52
10
$21.48
25
$20.84
50
$20.23
100
$19.12
250 +
$18.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT