- Home ›
- All Products›
- 25LET
FUSE CARTRIDGE 25A 240VAC/150VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 25A 240VAC/150VDC
Search Keywords: 25LET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:25LET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$127.77
5
$114.99
8
$100.62
10 +
$98.60
Click for Quote
Log in
to unlock special pricing