- Home ›
- All Products›
- 25CIF21
FUSE CARTRIDGE 25A 600VAC/250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 25A 600VAC/250VDC
Search Keywords: 25CIF21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:25CIF21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$463.93
10
$245.61
15
$172.84
20 +
$169.38
Click for Quote
Log in
to unlock special pricing