- Home ›
- All Products›
- 250NHG03B-400
250NHG03B-400
Eaton Electrical / Coiltronics / Bussmann
Fuse link 250 A 400 V 03
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse link 250 A 400 V 03
Search Keywords: 250NHG03B400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:250NHG03B-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$19.18
10
$18.29
25
$17.04
50
$16.55
100
$15.01
250
$14.03
500 +
$13.84
Click for Quote
Log in
to unlock special pricing