- Home ›
- All Products›
- 250NHG02BI
250NHG02BI
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 250A 500V GL/GG SIZE 02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 250A 500V GL/GG SIZE 02
Search Keywords: 250NHG02BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:250NHG02BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$149.18
6
$144.85
12
$136.92
21
$136.58
51
$131.51
102 +
$128.14
Click for Quote
Log in
to unlock special pricing